您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
384890-000|TE|simage
384890-000|TE|limage
Cable Multi-Conductor

384890-000

Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 4Conductors 24AWG 3.91mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Shielded Multi-Conductor Cable
  • Wire Size (AWG)
    24
  • Number of Conductors
    4
  • Conductor Material
    Tinned Copper
  • Insulation Color
    Black/Blue/Red/White
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    3.91
  • Insulation Diameter (mm)
    1.02
  • Maximum Voltage Rating
    600VAC
  • Insulation DC Resistance
    5000MOhm/1000ft
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Jacket Material
    Cross Linked Modified Polyvinylidene Fluoride
  • Shield Type
    Braid

文档和资源

数据表
设计资源