Arrow Electronics Components Online
3108310441205191|PRECIDIP|simage
3108310441205191|PRECIDIP|limage
连接器插头及 PCB 插座

310-83-104-41-205191

Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry SMD

PRECI-DIP SA
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    2.54
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源