连接器端子
3-521057-2
Quick Disconnect Terminal 14-16AWG Brass Blue PIN 21.71mm Tin Reel/Strip
TE Connectivity产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
PIN
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation Material
Nylon
Packaging
Reel|Strip
Product Length (mm)
21.71
Product Depth (mm)
13.25
Tab Dimensions (mm)
6.35x0.81
Color
Blue
Mounting
Cable Mount
订单数量

