产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
24
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Circuits
24
Termination Method
Solder
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
63.26
Product Depth (mm)
13.9
Product Height (mm)
15.5
Housing Color
Gray
Mounting
Through Hole

