接口模块
2313478
Serial Device Server for Converting a Serial RS-232/422/485 Interface to Ethernet
PHOENIX CONTACT产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
5A991
环保无铅
Active
美国海关商品代码
8471.50.01.50
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Function
Interface Module
Number of Channels
1
Data Rate (Mbps)
100
Standard Supported
EN 50121-4
Minimum Operating Supply Voltage (V)
19.2
Maximum Operating Supply Voltage (V)
28.8
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
99
Package Width
22.5
Package Length
116