Cable Assembly Flat/Ribbon
17352-0610
Cable Assembly Premo Flex FFC Jumper to Premo Flex FFC Jumper
Molex产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Number of Contacts
10 to 10
Gender
M-M
Connector Type A
Premo Flex FFC Jumper
Connector Type B
Premo Flex FFC Jumper
Cable Pitch (mm)
0.5
Cable Length (m)
0.14
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Tradename
Premo-Flex FFC Jumper
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
0.55/Contact
Contact Plating
Gold

