Arrow Electronics Components Online
107TTA250M|CORNELL|simage
107TTA250M|CORNELL|limage
커패시터 알루미늄 전해체

107TTA250M

Cap Aluminum Lytic 100uF 250V 20% (16 X 41mm) Axial 3.316 Ohm 0.45A 2000h 85°C

Illinois Capacitor
数据表 

产品技术规范
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    250VDC
  • ESR (Ohm)
    3.316
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.45
  • IL (uA)
    2540@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    16 X 41
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    16
  • Product Height (mm)
    41
  • Lead Diameter (mm)
    0.8
订单数量

文档和资源

数据表
设计资源