塑料薄膜电容器
104MSR630K
Cap Film 0.1uF 630V PET 10%( 18.5 X 10 X 15.5mm) Radial 15mm 125°C
Illinois Capacitor产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
630VDC|220VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18.5 X 10 X 15.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
18.5(Max)
Product Depth (mm)
10(Max)
Product Height (mm)
15.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
15
Seated Plane Height (mm)
17
订单数量

