オーディオトランスフォーマー
101D
Audio Transformer 100Vrms 20.4Ohm Prim. DCR 54Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Hammond Manufacturing产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Miniature Audio Transformer
Primary Side Voltage (V)
100
Primary Side Impedance (Ohm)
300
Secondary Side Impedance (Ohm)
600
Maximum DCR Primary Side (Ohm)
20.4(Typ)
Maximum DCR Secondary Side (Ohm)
54(Typ)
High Potential
100Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Frequency Response
±0.5dB
Package Type
DIP
Product Length (mm)
11.43
Product Depth (mm)
11.43
Product Height (mm)
12.2
We don't have prices now, please check later.
订单数量

