连接器插头及 PCB 插座
1-1586768-0
Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Thru-Hole Bag
TE Connectivity产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Row Spacing (mm)
4.2
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
22.2
Product Depth (mm)
9.75
Product Height (mm)
12.8
Tail Length (mm)
3.5
Mounting
Through Hole
订单数量

