连接器插头及 PCB 插座
0532610571
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
MolexOther Part Names : 532610571
产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.1788
Product Length (mm)
11.4
Product Depth (mm)
5.2
Product Height (mm)
3.4
Tradename
PicoBlade
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount

