产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.29.00.55
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.32
Maximum Drain-Source Resistance (mOhm)
4000@10V
Typical Input Capacitance @ Vds (pF)
75(Max)@25V
Maximum Power Dissipation (mW)
700
Typical Fall Time (ns)
13(Max)
Typical Rise Time (ns)
8(Max)
Typical Turn-Off Delay Time (ns)
13(Max)
Typical Turn-On Delay Time (ns)
7(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
3.9
Package Width
2.28
Package Length
4.57
PCB changed
3
Standard Package Name
TO
Supplier Package
E-Line
Pin Count
3
Lead Shape
Through Hole