产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8536.69.40.51
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Barrier Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
9.5
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
30
Product Depth (mm)
17.6
Product Height (mm)
14.3
Housing Color
Black
Mounting
Through Hole

