产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Crimp
Body Orientation
Right Angle
Stud Size (mm)
9.52
Plating
Tin
Wire Size (AWG)
2
Maximum Voltage Rating
600V
Insulation
Nylon
Packaging
Carton
Product Length (mm)
28.7
Product Depth (mm)
17.27
Color
Red

