产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
158lm(Min)
Viewing Angle (°)
115
Maximum Forward Current (mA)
1500
Test Current (mA)
350
Maximum Forward Voltage (V)
2.85
Reverse Voltage (V)
5(Max)
Maximum Operating Temperature (°C)
150
Typical Color Temperature
6000K
Lead Standoff
No
Supplier Color
Cool White
Color Rendering Index
80
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
3.45
Package Length
3.45
PCB changed
2
Supplier Package
SMD EP
Pin Count
2