Arrow Electronics Components Online
XQEAWTH0000000000LBF8|CREELED|simage
XQEAWTH0000000000LBF8|CREELED|limage
LED

XQEAWT-H0-0000-00000LBF8

LED Uni-Color White 2-Pin T/R

Cree LED
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    93.9lm(Min)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1500
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    3.25
  • Reverse Voltage (V)
    1(Max)
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    2850K
  • Lead Standoff
    No
  • Supplier Color
    Warm White
  • Color Rendering Index
    80
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    1.6 mm
  • Package Length
    1.6 mm
  • PCB changed
    2
  • Pin Count
    2

文档和资源

数据表
设计资源