Arrow Electronics Components Online
XMLEZW0000000D0HU227F|CREELED|simage
XMLEZW0000000D0HU227F|CREELED|limage
LED

XMLEZW-00-0000-0D0HU227F

LED Uni-Color White 2-Pin SMD EP T/R

Cree LED
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    356lm(Min)
  • Viewing Angle (°)
    115
  • Maximum Forward Current (mA)
    1000
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    14
  • Reverse Voltage (V)
    5
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    2700K
  • Lead Standoff
    No
  • Test Junction Temperature (°C)
    85
  • Temperature Coefficient of Voltage (mV/°C)
    -12
  • Supplier Color
    White
  • Color Rendering Index
    80
  • High Power
    Yes
  • High Brightness
    Yes
  • Tradename
    Xlamp®
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

文档和资源

数据表
设计资源