Arrow Electronics Components Online
XLC25HDA2SN|MEANWELL|simage
XLC25HDA2SN|MEANWELL|limage
LED 电源

XLC-25-H-DA2SN

AC/DC LED Power Supply 25W Single 6-Pin

MEAN WELL
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 美国海关商品代码
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    9 to 54
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    25(Typ)
  • Input Voltage Range
    100VAC to 305VAC
  • Dimming
    DALI-2
  • Power Factor Correction
    0.97
  • Efficiency (%)
    88(Typ)
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    141.6
  • Mounting
    Screw
  • Package Height
    32
  • Package Width
    40
  • Package Length
    107
  • PCB changed
    6
  • Pin Count
    6

文档和资源

数据表
设计资源