产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
329lm(Min)
Viewing Angle (°)
125
Maximum Forward Current (mA)
3000
Maximum Forward Voltage (V)
3.25
Reverse Voltage (V)
-5
Maximum Operating Temperature (°C)
150
Typical Color Temperature
6500K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.6
Package Length
2.05
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

