Arrow Electronics Components Online
XBP9BDPST001|DIGIINTL|simage
XBP9BDPST001|DIGIINTL|limage
802.15.4 低速率无线个域网 (LR-WPAN)

XBP9B-DPST-001

802.15.4 LR-WPAN SOC 928MHz 10Kbps

Digi International
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    5A992c.
  • 环保无铅
    Active
  • 美国海关商品代码
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • External Antenna Connector Type
    RPSMA
  • Maximum Data Rate (Kbps)
    10
  • Minimum Operating Frequency (MHz)
    902
  • Maximum Operating Frequency (MHz)
    928
  • Typical Sensitivity
    -110dBm
  • Interface
    SPI/UART
  • Maximum Output Power
    24dBm
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Indoor Range
    610m
  • Outdoor Range
    9mi
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    External
  • Package Height
    28.6 mm
  • Package Width
    69.9 mm
  • Package Length
    139.7 mm

文档和资源

数据表
设计资源