Arrow Electronics Components Online
XBDAMB000000000000903|CREELED|simage
XBDAMB000000000000903|CREELED|limage
LED

XBDAMB-00-0000-000000903

LED Uni-Color Amber 2-Pin SMD EP T/R

Cree LED
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Amber
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    80.6lm(Min)
  • Dominant Wavelength (nm)
    595(Max)
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    1000
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    1(Max)
  • Maximum Operating Temperature (°C)
    150
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.45 mm
  • Package Length
    2.45 mm
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

文档和资源

数据表
设计资源