Arrow Electronics Components Online
XB324Z8RS|DIGIINTL|simage
XB324Z8RS|DIGIINTL|limage
802.15.4 低速率无线个域网 (LR-WPAN)

XB3-24Z8RS

ZigBee Pro IoT 2400MHz 1000Kbps 34-Pin

Digi International
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    5A992.c
  • 环保无铅
    Active
  • 美国海关商品代码
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    DSSS
  • Solutions
    ISM
  • RAM Size (KB)
    1048576
  • Number of Channels
    16
  • Maximum Data Rate (Kbps)
    1000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -103dBm
  • Protocol Stack
    ZigBee Pro
  • Interface
    I2C/SPI/UART
  • Maximum Output Power
    19dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Indoor Range
    300ft
  • Outdoor Range
    3200m
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.21 mm
  • Package Width
    13.54 mm
  • Package Length
    19.3 mm
  • PCB changed
    34
  • Pin Count
    34

文档和资源

数据表
设计资源