产品技术规范
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.60.00.10
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±20
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
9
Series Resistance (Ohm)
60000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.5
Package Length
3.2
PCB changed
2
Pin Count
2

