Arrow Electronics Components Online
WSC452775R00FEB|VISHAY|simage
WSC452775R00FEB|VISHAY|limage
单侧表面贴装定值电阻器

WSC452775R00FEB

Res Wirewound 4527 75 Ohm 1% 2W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200

Vishay
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    75
  • Tolerance
    1%
  • Current Sensing
    No
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    Yes
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Case Size
    4527
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    4527
  • Product Length (mm)
    11.56
  • Product Depth (mm)
    6.98
  • Product Height (mm)
    4.24
  • Product Weight (g)
    0.76
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源