您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
W62802SGP321|SWTCHCRF|limage
W62802SGP321|SWTCHCRF|simage
Connector Circular

W6280-2SG-P-321

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port MINI-CON-X® Bulk

Switchcraft
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    MINI-CON-X®
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    100000
  • Packaging
    Bulk

文档和资源

数据表
设计资源