Connector Circular
W5380-6PG-P-524
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port MULTI-CON-X® Bulk
Switchcraft产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Tradename
MULTI-CON-X®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Crimp
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Housing Color
Black
Maximum Current Rating (A)
13
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
44.5
Packaging
Bulk

