Arrow Electronics Components Online
W3A45C123K4T4A|KYOCERAAVX|simage
W3A45C123K4T4A|KYOCERAAVX|limage
电容阵列

W3A45C123K4T4A

Cap Ceramic Array 0.012uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200

KYOCERA AVX Components Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Array
  • Capacitance Value
    0.012uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Material
    Ceramic
  • Number of Capacitors
    4
  • Construction
    Flat
  • Termination Style
    Pad
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.76
  • Size (mm)
    1.6 X 3.2 X 1.35
  • Package/Case
    0612
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.35(Max)
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源