您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
W3A43C272KAT2A|KYOCERAAVX|limage
W3A43C272KAT2A|KYOCERAAVX|originalImage
Array del condensatore

W3A43C272KAT2A

Cap Ceramic Array 0.0027uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R

KYOCERA AVX Components Corporation
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Capacitance Value
    0.0027uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Material
    Ceramic
  • Number of Capacitors
    4
  • Construction
    Flat
  • Termination Style
    Pad
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.76
  • Size (mm)
    1.6 X 3.2 X 1.35
  • Package/Case
    0612
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.35(Max)
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源