Capacitor Networks and Arrays
W2A45C331K4Z4A
Cap Ceramic Array 330pF 50V X7R 10% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200
KYOCERA AVX Components Corporation产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Array
Capacitance Value
330pF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Material
Ceramic
Number of Capacitors
4
Construction
Flat
Termination Style
Pad
Number of Terminals
8
Terminal Pitch (mm)
0.5
Size (mm)
1.3 X 2.1 X 0.94
Package/Case
0508
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.3
Product Depth (mm)
2.1
Product Height (mm)
0.94(Max)
Mounting
Surface Mount