产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of SCRs/Diodes
2SCRs/2Diodes
Maximum Rate of Rise of Off-State Voltage (V/us)
200
Maximum Rate of Rise of On-State Current (A/us)
200
Maximum Gate Trigger Voltage (V)
2
Maximum Gate Trigger Current (mA)
60
Surge Current Rating (A)
375
Maximum Holding Current (mA)
130
Repetitive Peak Reverse Voltage (V)
1200
Maximum Gate Peak Inverse Voltage (V)
10
Peak On-State Voltage (V)
1.35
Repetitive Peak Forward Blocking Voltage (V)
1200
Rated Average On-State Current (A)
25
Repetitive Peak Off-State Current (mA)
0.1
Maximum Latching Current (mA)
250
Peak Gate Power Dissipation (W)
8
Average Gate Power Dissipation (W)
2
Circuit Fusing Consideration (A²S)
637
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
15.5(Max)
Package Width
32.5(Max)
Package Length
63.5
PCB changed
6
Supplier Package
PACE-Pak
Pin Count
6