产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
3000|1500
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
14|28
High Potential
4000Vrms
Power Rating
43VA
Lead Style
Quick Connect
Mounting
Flange Mount
Number of Terminals
8
Packaging
Carton
Product Length (mm)
79.4
Product Height (mm)
68.3
Product Depth (mm)
58.7