您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
VN04A15000J0G|AMPHENOL|simage
VN04A15000J0G|AMPHENOL|originalImage
Conectores de Bloques Terminales

VN04A15000J0G

Conn PC Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 6A Box

Amphenol
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    2.54
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    150VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Box
  • Product Length (mm)
    10.56
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    8.5
  • Housing Color
    Green
  • Mounting
    Through Hole

文档和资源

数据表
设计资源