Capacitor Aluminum Electrolytic
VE-680M1JTR-1010
Cap Aluminum Lytic 68uF 63V 20% (10 X 10mm) SMD 0.226A 2000h 85°C
Lelon Electronics产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
68uF
Tolerance
20%
Voltage
63VDC
IR (mA)
0.226
IL (uA)
42.84@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
10
Product Height (mm)
10

