您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
VDRH07D040TSE|VISHAY|limage
VDRH07D040TSE|VISHAY|simage
Varistors

VDRH07D040TSE

Var MOV 40VAC/56VDC 500A 68V Radial T/R

Vishay
数据表 

产品技术规范
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    68
  • Maximum AC Voltage Rating (V)
    40
  • Maximum DC Voltage Rating (V)
    56
  • Maximum Clamping Voltage (V)
    135
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    2.5
  • Maximum Surge Current (A)
    500
  • Capacitance Value
    1000
  • Energy (J)
    5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    11
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

文档和资源

数据表
设计资源