您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
VC820EAWEAAN100M000000|MICROCHP|limage
VC820EAWEAAN100M000000|MICROCHP|simage
SMD Crystal Oscillators

VC-820-EAW-EAAN-100M000000

Oscillator XO 100MHz ±20ppm 15pF CMOS 55% 3.3V 4-Pin VDFN SMD T/R

Microchip Technology
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    100
  • Frequency Stability (ppm)
    ±20
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN
  • Pin Count
    4

文档和资源

数据表
设计资源