DC to DC Converter and Switching Regulator Module
V110C5T75BG3
Module DC-DC 110VIN 1-OUT 5V 15A 75W 7-Pin Quarter-Brick
Vicor产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
66
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
154
Output Voltage (V)
5
Output Current (A)
15
Output Power (W)
75
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole