Arrow Electronics Components Online
UWP1A100MCL1GB|NICHICON|simage
UWP1A100MCL1GB|NICHICON|limage
Capacitor Aluminum Electrolytic

UWP1A100MCL1GB

Cap Aluminum Lytic 10uF 10V 20% (4 X 5.4mm) SMD 0.017A 1000h 85°C T/R Automotive AEC-Q200

Nichicon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    0.017
  • IL (uA)
    10@2Min
  • Lifetime (h)
    1000
  • Polarity
    Non Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    4 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    4
  • Product Height (mm)
    5.4
  • Product Weight (g)
    0.12

文档和资源

数据表
设计资源