Arrow Electronics Components Online
UT2E0R22J1|BOURNS|simage
UT2E0R22J1|BOURNS|limage
单侧穿孔定值电阻器

UT2E-0R22J1

Res Wirewound 0.22 Ohm 5% 3W Silicone AXL

Bourns
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    220m
  • Tolerance
    5%
  • Power Rating (W)
    3
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    350
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.1
  • Product Length (mm)
    12.7
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25.4
  • Mounting
    Through Hole

文档和资源

数据表
设计资源