您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
USB50803CT13|PROTEK|simage
USB50803CT13|PROTEK|limage
ESD Suppressors

USB50803C-T13

ESD Suppressor Diode TVS Bi-Dir 3.3V 11Vc 8-Pin SO T/R

ProTek Devices
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    11
  • Maximum Reverse Leakage Current (uA)
    125
  • Peak Pulse Power Dissipation (W)
    500
  • Capacitance Value (pF)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源