产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
Automotive
No
PPAP
No
Type
Switch
Configuration
Single
Maximum Reverse Voltage (V)
50
Maximum Forward Voltage (V)
1@50mA
Maximum Series Resistance @ Maximum IF (Ohm)
1@50mA
Maximum Diode Capacitance (pF)
4@0V
Maximum Power Dissipation (mW)
10000
Typical Carrier Life Time (us)
5(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel