您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
UM4906D|MICROCHP|simage
UM4906D|MICROCHP|limage
PIN Diodes

UM4906D

Diode PIN Attenuator/Switch 600V 2-Pin Style D

Microchip Technology
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Attenuator|Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    600
  • Maximum Forward Voltage (V)
    1@100mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.5@100mA
  • Maximum Diode Capacitance (pF)
    3@100V
  • Maximum Power Dissipation (mW)
    100000000
  • Typical Carrier Life Time (us)
    10
  • Frequency Band
    HF|S
  • Mounting
    Stud
  • Package Height
    12.7(Max)
  • Package Width
    4.75
  • Package Length
    5.48
  • PCB changed
    2
  • Supplier Package
    Style D
  • Pin Count
    2
  • Lead Shape
    Terminal Stud

文档和资源

数据表
设计资源