产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
Automotive
No
PPAP
No
Shape
Sheet
Maximum Operating Frequency (Hz)
10G
Surface Resistivity
100KOhm(Min)
Thermal Conductivity
0.22W/m.K
Tensile Strength
6.8MPa(Min)
Adhesive Option
Yes
Material
Polymer
Specific Gravity
3.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
240
Product Height (mm)
0.05
Product Length (mm)
240

