Arrow Electronics Components Online
UEP1V331MHD|NICHICON|simage
UEP1V331MHD|NICHICON|limage
Capacitor Aluminum Electrolytic

UEP1V331MHD

Cap Aluminum Lytic 330uF 35V 20% (12.5 X 20mm) Radial 5mm 0.35A 1000h 105°C Bulk

Nichicon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    0.35
  • IL (uA)
    346.5@5Min
  • Lifetime (h)
    1000
  • Polarity
    Non Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    20
  • Product Weight (g)
    3.43
  • Lead Diameter (mm)
    0.6

文档和资源

数据表
设计资源