Arrow Electronics Components Online
UCL1C102MNL1GS|NICHICON|simage
UCL1C102MNL1GS|NICHICON|limage
Capacitor Aluminum Electrolytic

UCL1C102MNL1GS

Cap Aluminum Lytic 1000uF 16V 20% (10 X 13.5mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200

Nichicon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.06@20°C@100kHz
  • IR (mA)
    1.19
  • IL (uA)
    160@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 13.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    13.5
  • Product Weight (g)
    1.63

文档和资源

数据表
设计资源