Arrow Electronics Components Online
UCC3961DG4|TI|simage
UCC3961DG4|TI|limage
电压模式 PWM 控制器

UCC3961DG4

Primary Side PWM Controller 2mA 400kHz 14-Pin SOIC

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Primary Side PWM Controller
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    400
  • Maximum Duty Cycle (%)
    75
  • Output Current (mA)
    2
  • Maximum Operating Supply Voltage (V)
    19
  • Maximum Supply Current (mA)
    2.8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源