Arrow Electronics Components Online
UBW2A331MHD|NICHICON|simage
UBW2A331MHD|NICHICON|limage
커패시터 알루미늄 전해체

UBW2A331MHD

Cap Aluminum Lytic 330uF 100V 20% (16 X 30.5mm) Radial 7.5mm 1.79A 3000h 135°C Bulk Automotive AEC-Q200

Nichicon
数据表 

产品技术规范
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.22.00.20
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Maximum Impedance (Ohm)
    0.079@20°C@100kHz
  • IR (mA)
    1.79
  • IL (uA)
    990@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 30.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    30.5
  • Product Weight (g)
    9.6
  • Lead Diameter (mm)
    0.8

文档和资源

数据表
设计资源