Resistor Fixed Single-Through Hole
UB5C-5R6F
Res Wirewound 5.6 Ohm 1% 5W ±50ppm/°C Silicone AXL Bulk
Riedon产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
5.6
Tolerance
1%
Maximum Voltage Rating (V)
194
Power Rating (W)
5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
250
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
6.4
Product Length (mm)
12.7
Lead Diameter (mm)
1
Lead Length (mm)
25.4
Mounting
Through Hole