Arrow Electronics Components Online
TW0601LD120080|SAMTEC|simage
TW0601LD120080|SAMTEC|limage
连接器插头及 PCB 插座

TW-06-01-L-D-120-080

Conn Board Stacker HDR 12 POS 2mm Solder ST Thru-Hole Bulk

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Speed Rating (Gbps)
    8/4
  • Maximum Current Rating (A)
    3.9/Contact
  • Maximum Voltage Rating
    495VDC|350VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Bulk
  • Product Length (mm)
    12
  • Product Depth (mm)
    4
  • Product Height (mm)
    6.16
  • Mounting
    Through Hole

文档和资源

数据表
设计资源