Arrow Electronics Components Online
TVS06RF1597HNLC|AMPHENOL|simage
TVS06RF1597HNLC|AMPHENOL|limage
圆形连接器

TVS06RF1597HNLC

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    15-97
  • Wire Size (AWG)
    (16-20)/(20-24)
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    13/7.5
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    2/4.7
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    1500
  • Product Diameter (mm)
    32.16
  • Product Length (mm)
    31.34

文档和资源

数据表
设计资源