Arrow Electronics Components Online
TV03515000J0G|AMPHENOL|simage
TV03515000J0G|AMPHENOL|limage
连接器接线板

TV03515000J0G

Conn Terminal Block 3 POS 5mm Solder 55° Thru-Hole 10A Box

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Unconfirmed
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    55°
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Box
  • Product Length (mm)
    16
  • Product Depth (mm)
    12
  • Product Height (mm)
    11
  • Housing Color
    Green
  • Mounting
    Through Hole

文档和资源

数据表
设计资源